
CWDM-SFP-10G-1390-20-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-CWDM-SFP-10G-1390-20-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | CWDM-SFP-10G-1390-20-MSA-AT |
Description | Compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 10Gbps 1390nm LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Data Rate 10Gbps |
Manufacturer ATGBICS | Wavelength 1390nm |
Series | Applications General Purpose |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |

