
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Retail Package | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, XFP |
Data Rate 10Gbps |
Orders are typically delivered to Singapore within 3 days depending on location.
Free delivery to Singapore on orders of S$60 or more. A delivery charge of S$24 will be billed on all orders less than S$60.
UPS, FedEx or DHL freight pre-paid: CPT (Duty, customs, and taxes due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
![]()
![]()
![]()
![]()


More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support

Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Retail Package | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, XFP |
Data Rate 10Gbps |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox