
AK500/Y-U-2 | |
|---|---|
DigiKey Part Number | AE1120-ND |
Manufacturer | |
Manufacturer Product Number | AK500/Y-U-2 |
Description | CORD 18AWG 5-15P - 320-C13 6.56' |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 (2) SVT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Assmann WSW Components | Length 6.56' (2.00m) |
Packaging Bulk | Approval Agency Marking UL |
Part Status Obsolete | Approved Countries United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA 5-15P | Voltage Rating 125V |
2nd Connector IEC 320-C13 (2) | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature 60°C |
Cord Type SVT | Features Y-Adapter |
Wire Gauge 18 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AK500/Y-U | Assmann WSW Components | 74 | AE9886-ND | $18.50000 | Direct |


