
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2 ~ 1.6VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 2 A | |
On-State Resistance (Max) | 0.12 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.44000 | $1.44 |
| 10 | $1.28000 | $12.80 |
| 100 | $1.12010 | $112.01 |
| 500 | $0.98572 | $492.86 |
| 1,000 | $0.88694 | $886.94 |
| 2,000 | $0.82125 | $1,642.50 |
| 5,000 | $0.76041 | $3,802.05 |
| 10,000 | $0.70409 | $7,040.90 |
| Unit Price without VAT: | $1.44000 |
|---|---|
| Unit Price with VAT: | $1.56960 |

