
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2 ~ 1.4VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 500 mA | |
On-State Resistance (Max) | 1.4 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.65000 | $1.65 |
| 10 | $1.46300 | $14.63 |
| 100 | $1.28020 | $128.02 |
| 500 | $1.12654 | $563.27 |
| 1,000 | $1.01365 | $1,013.65 |
| 2,000 | $0.93857 | $1,877.14 |
| 5,000 | $0.86905 | $4,345.25 |
| 10,000 | $0.80467 | $8,046.70 |
| Unit Price without VAT: | $1.65000 |
|---|---|
| Unit Price with VAT: | $1.79850 |

