
HP020NIP020 | |
|---|---|
DigiKey Part Number | 3394-HP020NIP020-ND |
Manufacturer | |
Manufacturer Product Number | HP020NIP020 |
Description | DC/DC CONVERTER 50V-20000V 8W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed, High Voltage DC DC Converter 1 Output 50V ~ 20000V 400µA 26.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Applied Kilovolts Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed, High Voltage | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 50V ~ 20000V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400µA | |
Power (Watts) | 8W | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 50°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.27" L x 4.72" W x 2.17" H (210.0mm x 120.0mm x 55.0mm) | |
Approval Agency | cURus, UL | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,912.08000 | $1,912.08 |
| 5 | $1,840.52000 | $9,202.60 |
| Unit Price without VAT: | $1,912.08000 |
|---|---|
| Unit Price with VAT: | $2,084.16720 |

