
HP010NIP025 | |
|---|---|
DigiKey Part Number | 3394-HP010NIP025-ND |
Manufacturer | |
Manufacturer Product Number | HP010NIP025 |
Description | DC/DC CONVERTER 20V-10000V 10W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed, High Voltage DC DC Converter 1 Output 20V ~ 10000V 1mA 26.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Applied Kilovolts Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed, High Voltage | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 20V ~ 10000V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1mA | |
Power (Watts) | 10W | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 50°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.87" L x 3.86" W x 1.85" H (200.0mm x 98.0mm x 47.0mm) | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,332.18000 | $1,332.18 |
| 5 | $1,282.35600 | $6,411.78 |
| 10 | $1,261.43300 | $12,614.33 |
| Unit Price without VAT: | $1,332.18000 |
|---|---|
| Unit Price with VAT: | $1,452.07620 |

