Enclosed, High Voltage DC DC Converter 1 Output ±10V ~ ±1000V 10mA 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HP001RAA025

DigiKey Part Number
3394-HP001RAA025-ND
Manufacturer
Manufacturer Product Number
HP001RAA025
Description
DC/DC CNVRTR 10V-1000V 10W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed, High Voltage DC DC Converter 1 Output ±10V ~ ±1000V 10mA 26.4V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Applied Kilovolts Ltd.
Series
Packaging
Box
Part Status
Active
Type
Enclosed, High Voltage
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Number of Outputs
1
Voltage - Output 1
±10V ~ ±1000V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
10mA
Power (Watts)
10W
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
0°C ~ 50°C
Mounting Type
Chassis Mount
Size / Dimension
7.87" L x 3.86" W x 1.85" H (200.0mm x 98.0mm x 47.0mm)
Approval Agency
cURus, UL
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$2,040.35000$2,040.35
5$1,963.99400$9,819.97
Manufacturers Standard Package
Unit Price without VAT:$2,040.35000
Unit Price with VAT:$2,223.98150