
T0053315999 | |
|---|---|
DigiKey Part Number | T0053315999-ND |
Manufacturer | |
Manufacturer Product Number | T0053315999 |
Description | SOLDERING IRON 65W 24V |
Customer Reference | |
Detailed Description | Iron 65W 24V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Iron | |
Tip Temperature | 200°F ~ 850°F (100°C ~ 450°C) | |
Tip Type | NT1 | |
Workstand | WDH20T | |
Tip Diameter | 0.01" (0.3mm) | |
Power (Watts) | 65W | |
Features | ESD Safe | |
Voltage - Input | 24V | |
Includes | - | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | WD, WR Series |


