
T0051318399N | |
|---|---|
DigiKey Part Number | T0051318399N-ND |
Manufacturer | |
Manufacturer Product Number | T0051318399N |
Description | DESOLDERING SOLDER IRON 80W 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Iron, Desoldering 80W 24V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Iron, Desoldering | |
Tip Temperature | 200°F ~ 850°F (93°C ~ 454°C) | |
Tip Type | - | |
Workstand | WDH30 | |
Tip Diameter | - | |
Power (Watts) | 80W | |
Features | Threadless Nozzles | |
Voltage - Input | 24V | |
Includes | - | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $714.95000 | $714.95 |
| Unit Price without VAT: | $714.95000 |
|---|---|
| Unit Price with VAT: | $779.29550 |

