
MT611 | |
|---|---|
DigiKey Part Number | MT611-ND |
Manufacturer | |
Manufacturer Product Number | MT611 |
Description | TIP .060 CHISEL FOR MT1500 |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For MT1500 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | 0.010" (0.25mm) | |
Width | 0.060" (1.52mm) | |
Length | - | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | MT1500 |

