
991VN | |
|---|---|
DigiKey Part Number | 991VN-ND |
Manufacturer | |
Manufacturer Product Number | 991VN |
Description | HANDLE BLADE HOLDING 4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Handle, Blade Holding Drive 4.00" (101.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle, Blade Holding | |
Tip Type | - | |
Tip Size | - | |
Drive Size | - | |
Length - Overall | 4.00" (101.6mm) | |
Features | - | |
Weight | 0.2 lb (90.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.92000 | $19.92 |
| Unit Price without VAT: | $19.92000 |
|---|---|
| Unit Price with VAT: | $21.71280 |

