
84514N | |
|---|---|
DigiKey Part Number | 84514N-ND |
Manufacturer | |
Manufacturer Product Number | 84514N |
Description | SOCKET 6 POINT 1-1/4" 1.61" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 1-1/4" 1.61" (41.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 1-1/4" | |
Drive Size | 1/2" | |
Length | 1.61" (41.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $22.50833 | $135.05 |
| Unit Price without VAT: | $22.50833 |
|---|---|
| Unit Price with VAT: | $24.53408 |

