
81210XP | |
|---|---|
DigiKey Part Number | 72-81210XP-ND |
Manufacturer | |
Manufacturer Product Number | 81210XP |
Description | RAT FLX TD 3/8" 120XP CUSH GRP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Handle 15.52" (394.2mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle | |
Tip Type | - | |
Size | - | |
Drive Size | 3/8" | |
Length | 15.52" (394.2mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $151.25000 | $151.25 |
| Unit Price without VAT: | $151.25000 |
|---|---|
| Unit Price with VAT: | $164.86250 |

