
81013 | |
|---|---|
DigiKey Part Number | 81013-ND |
Manufacturer | |
Manufacturer Product Number | 81013 |
Description | HANDLE FLEX 5.4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Handle 5.40" (137.2mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle | |
Tip Type | - | |
Size | - | |
Drive Size | 1/4" | |
Length | 5.40" (137.2mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $41.29900 | $825.98 |
| Unit Price without VAT: | $41.29900 |
|---|---|
| Unit Price with VAT: | $45.01591 |

