
80655 | |
|---|---|
DigiKey Part Number | 80655-ND |
Manufacturer | |
Manufacturer Product Number | 80655 |
Description | SOCKET HEX 9/16" 2.48" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Hex 9/16" 2.48" (63.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 9/16" | |
Drive Size | 1/2" | |
Length | 2.48" (63.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $21.78100 | $217.81 |
| Unit Price without VAT: | $21.78100 |
|---|---|
| Unit Price with VAT: | $23.74129 |

