Image for 7100222 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7100222

DigiKey Part Number
7100222-ND
Manufacturer
Manufacturer Product Number
7100222
Description
EYE BOLT, SHLDR THRD, 5/16"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bolt Drive
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Type
Bolt
Screw Head Type
-
Drive Type
-
Features
-
Thread Size
-
Head Diameter
-
Head Height
-
Length - Below Head
-
Length - Overall
-
Material
-
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
5$14.62200$73.11
Unit Price without VAT:$14.62200
Unit Price with VAT:$15.93798