Similar

0051318199 | |
|---|---|
DigiKey Part Number | 0051318199-ND |
Manufacturer | |
Manufacturer Product Number | 0051318199 |
Description | SOLDERING IRON 80W 24V |
Customer Reference | |
Detailed Description | Iron 80W 24V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Iron | |
Tip Temperature | 150°F ~ 850°F (50°C ~ 450°C) | |
Tip Type | DX113HM | |
Workstand | AKV80 | |
Tip Diameter | 0.10" (2.5mm) | |
Power (Watts) | 80W | |
Features | - | |
Voltage - Input | 24V | |
Includes | Iron Holder | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | - |



