M42R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 369
Unit Price: $10.04000
Datasheet
Image for M42R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M42R

DigiKey Part Number
M42R-ND
Manufacturer
Manufacturer Product Number
M42R
Description
SWITCH SLIDE 4PDT 300MA 125V
Customer Reference
Detailed Description
Slide Switch 4PDT Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Tube
Part Status
Obsolete
Circuit
4PDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
300mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard
Actuator Length
10.00mm
Contact Material
-
Contact Finish
Silver
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Features
Epoxy Sealed Terminals
Operating Temperature
-10°C ~ 60°C
Actuator Material
Thermoplastic
Switch Travel
4.00mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes