
Category | Current - Output (Max) 1.25mA |
Manufacturer APEM Inc. | Actuator Type Round Button |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Mounting Type Panel Mount, Front |
Circuit Single | Operating Temperature -40°C ~ 85°C |
Switch Function Proportional Linear Output | Body Color Black |
Supply Voltage 4.5 ~ 5.5VDC | Travel Range 4.0mm |
Supply Current 9mA - Max | Operating Force 408gf ~ 612gf |
Voltage - Output (Max) 4.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $130.66480 | $3,266.62 |
| Unit Price without VAT: | $130.66480 |
|---|---|
| Unit Price with VAT: | $142.42463 |

