
APHA004GAK0EG-2T | |
|---|---|
DigiKey Part Number | 1582-APHA004GAK0EG-2T-ND |
Manufacturer | |
Manufacturer Product Number | APHA004GAK0EG-2T |
Description | USB FLSH DRV 4GB SLC 1.1/2.0/3.0 |
Customer Reference | |
Detailed Description | USB Flash Drive 4GB FLASH - NAND (SLC) USB 1.1, 2.0, 3.0 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (SLC) | |
Type | ||
Speed - Read | 65MB/s | |
Speed - Write | 50MB/s | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 59.00mm L x 18.40mm W x 9.10mm H | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $400.34000 | $400.34 |
| Unit Price without VAT: | $400.34000 |
|---|---|
| Unit Price with VAT: | $436.37060 |

