
APHA002GAK0CG-2T | |
|---|---|
DigiKey Part Number | 1582-APHA002GAK0CG-2T-ND |
Manufacturer | |
Manufacturer Product Number | APHA002GAK0CG-2T |
Description | USB FLSH DRV 2GB SLC 1.1/2.0/3.0 |
Customer Reference | |
Detailed Description | USB Flash Drive 2GB FLASH - NAND (SLC) USB 1.1, 2.0, 3.0 |
Category | Memory Type FLASH - NAND (SLC) |
Mfr | Type |
Series | Speed - Read 65MB/s |
Packaging Bulk | Speed - Write 40MB/s |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Memory Size | Size / Dimension 59.00mm L x 18.40mm W x 9.10mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $150.31000 | $150.31 |
| Unit Price without VAT: | $150.31000 |
|---|---|
| Unit Price with VAT: | $163.83790 |

