
SM940K12L | |
|---|---|
DigiKey Part Number | SM940K12L-ND |
Manufacturer | |
Manufacturer Product Number | SM940K12L |
Description | MONOCRYST SOLAR CELL 245MW 8.29V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 245 mW 8.29 V |
Datasheet | Datasheet |
Category | Current - Short Circuit (Isc) 39 mA |
Manufacturer ANYSOLAR Ltd | Type Monocrystalline |
Series | Voltage - Open Circuit 8.29 V |
Packaging Bulk | Operating Temperature -40°C ~ 90°C |
Part Status Active | Package / Case Cells |
Power (Watts) - Max 245 mW | Size / Dimension 1.65" L x 1.38" W x 0.08" H (42.0mm x 35.0mm x 2.0mm) |
Current @ Pmpp 36.6 mA | Base Product Number |
Voltage @ Pmpp 6.7 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.98000 | $12.98 |
| 25 | $9.81640 | $245.41 |
| 50 | $9.25400 | $462.70 |
| 100 | $8.72690 | $872.69 |
| 250 | $8.08016 | $2,020.04 |
| 500 | $7.62562 | $3,812.81 |
| 1,000 | $7.19864 | $7,198.64 |
| Unit Price without VAT: | $12.98000 |
|---|---|
| Unit Price with VAT: | $14.14820 |

