SLMD481H08L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ANYSOLAR Ltd
In Stock: 441
Unit Price: $29.11000
Datasheet
Monocrystalline Solar Cell 714 mW 5.04 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLMD481H08L

DigiKey Part Number
SLMD481H08L-ND
Manufacturer
Manufacturer Product Number
SLMD481H08L
Description
MONOCRYST SOLAR CELL 714MW 5.04V
Customer Reference
Detailed Description
Monocrystalline Solar Cell 714 mW 5.04 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage @ Pmpp
4 V
Manufacturer
ANYSOLAR Ltd
Current - Short Circuit (Isc)
200 mA
Series
Type
Monocrystalline
Packaging
Bulk
Voltage - Open Circuit
5.04 V
Part Status
Obsolete
Package / Case
Cell (16)
Power (Watts) - Max
714 mW
Size / Dimension
3.504" L x 2.165" W x 0.079" H (89.00mm x 55.00mm x 2.00mm)
Current @ Pmpp
178 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM451K08LANYSOLAR Ltd441SM451K08L-ND$29.11000Similar
Obsolete
This product is no longer manufactured. View Substitutes