SLMD121H08L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ANYSOLAR Ltd
In Stock: 223
Unit Price: $12.12000
Datasheet

Similar


ANYSOLAR Ltd
In Stock: 1,027
Unit Price: $12.12000
Datasheet
Monocrystalline Solar Cell 178 mW 5.04 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLMD121H08L

DigiKey Part Number
SLMD121H08L-ND
Manufacturer
Manufacturer Product Number
SLMD121H08L
Description
MONOCRYST SOLAR CELL 178MW 5.04V
Customer Reference
Detailed Description
Monocrystalline Solar Cell 178 mW 5.04 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage @ Pmpp
4 V
Manufacturer
ANYSOLAR Ltd
Current - Short Circuit (Isc)
50 mA
Series
Type
Monocrystalline
Packaging
Tray
Voltage - Open Circuit
5.04 V
Part Status
Obsolete
Package / Case
Cell (8)
Power (Watts) - Max
178 mW
Size / Dimension
3.386" L x 0.551" W x 0.079" H (86.00mm x 14.00mm x 2.00mm)
Current @ Pmpp
44.6 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM111K08LANYSOLAR Ltd223SM111K08L-ND$12.12000Direct
SM141K08LANYSOLAR Ltd1,027SM141K08L-ND$12.12000Similar
Obsolete
This product is no longer manufactured. View Substitutes