Isolated Module DC DC Converter 1 Output 600V 6.7mA 10V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATMV12V600V6R7MA1

DigiKey Part Number
3838-ATMV12V600V6R7MA1-ND
Manufacturer
Manufacturer Product Number
ATMV12V600V6R7MA1
Description
4W Isolated DC-DC Power Module
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 600V 6.7mA 10V - 18V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6.7mA
Power (Watts)
4 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
78%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Analog Technologies, Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.