
R08E96-50-300PCD RESISTOR KITS | |
|---|---|
DigiKey Part Number | 4022-R08E96-50-300PCDRESISTORKITS-ND |
Manufacturer | |
Manufacturer Product Number | R08E96-50-300PCD RESISTOR KITS |
Description | 0805 SIZE 50/300PCS/VALUE,510 VA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Resistor Kit 0 ~ 10M Ohm ±1% 1/8W Surface Mount 350 Pieces (510 Values - Mixed Quantities) |
Datasheet | Datasheet |
Category | Power (Watts) 1/8W |
Manufacturer Analog Technologies, Inc. | Tolerance ±1% |
Packaging Box | Quantity 350 Pieces (510 Values - Mixed Quantities) |
Part Status Active | Mounting Type Surface Mount |
Resistance (Ohms) 0 ~ 10M | Packages Included 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $663.65000 | $663.65 |
| 10 | $636.45300 | $6,364.53 |
| Unit Price without VAT: | $663.65000 |
|---|---|
| Unit Price with VAT: | $723.37850 |


