
MAX34461AA01+T | |
|---|---|
DigiKey Part Number | 175-MAX34461AA01+TTR-ND - Tape & Reel (TR) 175-MAX34461AA01+TCT-ND - Cut Tape (CT) 175-MAX34461AA01+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX34461AA01+T |
Description | 12-CHANNEL PMBUS SYSTEM MANAGER |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Monitor, Sequencer 48-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX34461AA01+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | - | |
Applications | Power Supply Monitor, Sequencer | |
Voltage - Input | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 18 mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.09000 | $15.09 |
| 10 | $11.81100 | $118.11 |
| 25 | $10.99160 | $274.79 |
| 100 | $10.09070 | $1,009.07 |
| 250 | $9.66116 | $2,415.29 |
| 500 | $9.40232 | $4,701.16 |
| 1,000 | $9.18927 | $9,189.27 |
| Unit Price without VAT: | $15.09000 |
|---|---|
| Unit Price with VAT: | $16.44810 |

