
LTM4650IY-2#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4650IY-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4650IY-2#PBF |
Description | 2X 25A OR 1X 50A DC/DC MODULE RE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 1.8V 50A 4.5V - 15V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4650IY-2#PBF Models |
Category | Current - Output (Max) 50A |
Mfr | Power (Watts) 90 W |
Packaging Tray | Applications ITE (Commercial) |
Part Status Active | Features Adjustable Output, Remote Sense |
Type Non-Isolated PoL Module | Operating Temperature -40°C ~ 125°C |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 144-BBGA Module |
Voltage - Input (Max) 15V | Size / Dimension 0.63" L x 0.63" W x 0.21" H (16.0mm x 16.0mm x 5.2mm) |
Voltage - Output 1 | Supplier Device Package 144-BGA (16x16) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $179.03000 | $179.03 |
| 10 | $150.89700 | $1,508.97 |
| 90 | $136.63956 | $12,297.56 |
| Unit Price without VAT: | $179.03000 |
|---|---|
| Unit Price with VAT: | $195.14270 |

