Power Supply Controller Six Power Supply Monitor 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller Six Power Supply Monitor 20-TSSOP
Introducing Power by Linear

LTC2932HF#TRPBF

DigiKey Part Number
LTC2932HF#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2932HF#TRPBF
Description
IC 6 PWR SUPPLY MONITOR 20TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Supply Controller Six Power Supply Monitor 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2932HF#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1V ~ 7V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
20-TSSOP (0.173", 4.40mm Width)
DigiKey Programmable
Not Verified
Supplier Device Package
20-TSSOP
Applications
Six Power Supply Monitor
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$9.19628$22,990.70
Manufacturers Standard Package
Unit Price without VAT:$9.19628
Unit Price with VAT:$10.02395