
LT8640JUDCF-1#PBF | |
|---|---|
DigiKey Part Number | 505-LT8640JUDCF-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8640JUDCF-1#PBF |
Description | IC REG BUCK ADJ 5A 20QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 5A 20-WFQFN, 18 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8640JUDCF-1#PBF Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 42V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 210kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-QFN (3x4) |
Voltage - Input (Min) 3.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT8640HUDCF#PBF | Analog Devices Inc. | 431 | 505-LT8640HUDCF#PBF-ND | $26.28000 | Parametric Equivalent |
| LT8640JUDCF#WPBF | Analog Devices Inc. | 153 | 505-LT8640JUDCF#WPBF-ND | $23.70000 | Parametric Equivalent |
| LT8640JUDCF-1#WPBF | Analog Devices Inc. | 368 | 161-LT8640JUDCF-1#WPBF-ND | $22.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.86000 | $21.86 |
| 10 | $17.30800 | $173.08 |
| 91 | $14.98736 | $1,363.85 |
| 182 | $14.50956 | $2,640.74 |
| 273 | $14.27037 | $3,895.81 |
| 546 | $13.91938 | $7,599.98 |
| 1,001 | $13.66384 | $13,677.50 |
| Unit Price without VAT: | $21.86000 |
|---|---|
| Unit Price with VAT: | $23.82740 |

