



LT6654AHS6-2.048#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT6654AHS6-2.048#TRPBFTR-ND - Tape & Reel (TR) 505-LT6654AHS6-2.048#TRPBFCT-ND - Cut Tape (CT) 505-LT6654AHS6-2.048#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6654AHS6-2.048#TRPBF |
Description | IC VREF SERIES 0.05% TSOT23-6 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.05% 10 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6654AHS6-2.048#TRPBF Models |
Category | Noise - 0.1Hz to 10Hz 1ppmp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 2ppmrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 2.548V ~ 36V |
Part Status Active | Current - Supply 600µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.048V | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Current - Output 10 mA | Supplier Device Package TSOT-23-6 |
Tolerance ±0.05% | Base Product Number |
Temperature Coefficient 10ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.99000 | $11.99 |
| 10 | $9.30200 | $93.02 |
| 25 | $8.63120 | $215.78 |
| 100 | $7.89260 | $789.26 |
| 250 | $7.72264 | $1,930.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.96967 | $17,424.17 |
| Unit Price without VAT: | $11.99000 |
|---|---|
| Unit Price with VAT: | $13.06910 |


