


LT3007HTS8#TRMPBF | |
|---|---|
DigiKey Part Number | LT3007HTS8#TRMPBFTR-ND - Tape & Reel (TR) LT3007HTS8#TRMPBFCT-ND - Cut Tape (CT) LT3007HTS8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3007HTS8#TRMPBF |
Description | IC REG LIN POS ADJ 20MA TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3007HTS8#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.54V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 7 µA | |
PSRR | 70dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.04000 | $8.04 |
| 10 | $6.15300 | $61.53 |
| 25 | $5.68320 | $142.08 |
| 100 | $5.16710 | $516.71 |
| 250 | $5.12044 | $1,280.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.91570 | $2,457.85 |
| 1,000 | $4.78990 | $4,789.90 |
| 1,500 | $4.72695 | $7,090.43 |
| 2,500 | $4.65714 | $11,642.85 |
| Unit Price without VAT: | $8.04000 |
|---|---|
| Unit Price with VAT: | $8.76360 |

