
LT1031BMH | |
|---|---|
DigiKey Part Number | LT1031BMH-ND |
Manufacturer | |
Manufacturer Product Number | LT1031BMH |
Description | IC VREF SERIES/SHUNT 10V TO39 |
Customer Reference | |
Detailed Description | Series, Shunt, Buried Zener Voltage Reference IC Fixed 10V V ±0.05% 10 mA TO-39-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1031BMH Models |
Category | Noise - 0.1Hz to 10Hz 6µVp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 11µVrms |
Packaging Bulk | Voltage - Input 11V ~ 40V |
Part Status Discontinued at DigiKey | Current - Supply 2mA |
Reference Type Series, Shunt, Buried Zener | Current - Cathode 1.5 mA |
Output Type Fixed | Operating Temperature -55°C ~ 125°C (TA) |
Voltage - Output (Min/Fixed) 10V | Mounting Type Through Hole |
Current - Output 10 mA | Package / Case TO-205AD, TO-39-3 Metal Can |
Tolerance ±0.05% | Supplier Device Package TO-39-3 |
Temperature Coefficient 5ppm/°C | Base Product Number |

