HMC539LP3TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 170
Unit Price: $29.23000
Datasheet
RF Attenuators 0.25dB ~ 7.75dB 0 Hz ~ 4 GHz 50 Ohms 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC539LP3TR

DigiKey Part Number
HMC539LP3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC539LP3TR
Description
RF ATTEN 0.25-7.75DB 50OHM 16QFN
Customer Reference
Detailed Description
RF Attenuators 0.25dB ~ 7.75dB 0 Hz ~ 4 GHz 50 Ohms 16-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Attenuation Value
0.25dB ~ 7.75dB
Frequency Range
0 Hz ~ 4 GHz
Power (Watts)
-
Impedance
50 Ohms
Package / Case
16-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types