HMC521-SX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 47
Unit Price: $65.32000
Datasheet
RF Mixer IC Radar Up Converter 8.5GHz ~ 13.5GHz Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC521-SX

DigiKey Part Number
1127-2598-ND
Manufacturer
Manufacturer Product Number
HMC521-SX
Description
IC MMIC IQ MIXER DIE
Customer Reference
Detailed Description
RF Mixer IC Radar Up Converter 8.5GHz ~ 13.5GHz Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Type
Radar
Frequency
8.5GHz ~ 13.5GHz
Number of Mixers
2
Gain
-
Noise Figure
-
Secondary Attributes
Up Converter
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types