Similar

HMC5132LP5ETR | |
|---|---|
DigiKey Part Number | HMC5132LP5ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC5132LP5ETR |
Description | VCO 39.105/10.945GHZ 2-13V 5X5MM |
Customer Reference | |
Detailed Description | 39.105GHz, 10.945GHz Center Frequency 2 V ~ 13 V Voltage Controlled Oscillator -7 ±3, 8 ±3, 7.5 ±2.5 dBm 15 2nd Harmonic Typ (dBc) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency Range | 5.2 ~ 5.73GHz, 10.43 ~ 22.46GHz | |
Frequency - Center | 39.105GHz, 10.945GHz | |
Voltage - Supply | 3V | |
Tuning Voltage (VDC) | 2 V ~ 13 V | |
2nd Harmonic, Typ (dBc) | 15 | |
Icc Max | 290mA | |
Pushing (MHz/V) | 25 (Typ) | |
Power (dBm) | -7 ±3, 8 ±3, 7.5 ±2.5 | |
Phase Noise Typ (dBc/Hz) | -110 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height | 0.039" (1.00mm) | |
Base Product Number |


