
ADUM141E0WBRQZ | |
|---|---|
DigiKey Part Number | 505-ADUM141E0WBRQZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM141E0WBRQZ |
Description | DGTL ISOLTR 3KV 4CH GP 16-SSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 4 Channel 150Mbps 75kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM141E0WBRQZ Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Series | Pulse Width Distortion (Max) 3ns |
Packaging Tube | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
Technology Magnetic Coupling | Grade Automotive |
Type General Purpose | Qualification AEC-Q100 |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-QSOP |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 75kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM141D0BRQZ | Analog Devices Inc. | 477 | 505-ADUM141D0BRQZ-ND | $6.35000 | Parametric Equivalent |
| ADUM141D1BRQZ | Analog Devices Inc. | 5,757 | ADUM141D1BRQZ-ND | $6.35000 | Parametric Equivalent |
| ADUM141E1BRQZ | Analog Devices Inc. | 452 | 505-ADUM141E1BRQZ-ND | $6.35000 | Parametric Equivalent |
| ADUM141E1WBRQZ | Analog Devices Inc. | 240 | 505-ADUM141E1WBRQZ-ND | $6.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.95000 | $6.95 |
| 10 | $5.29000 | $52.90 |
| 98 | $4.42633 | $433.78 |
| 196 | $4.25602 | $834.18 |
| 294 | $4.17075 | $1,226.20 |
| 588 | $4.04563 | $2,378.83 |
| 1,078 | $3.95455 | $4,263.00 |
| 2,548 | $3.84921 | $9,807.79 |
| Unit Price without VAT: | $6.95000 |
|---|---|
| Unit Price with VAT: | $7.57550 |


