
ADMV8420-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADMV8420-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADMV8420-EVALZ |
Description | 10 TO 20 GHZ TUNABLE BPF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADMV8420 - Filter 11GHz ~ 20GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Filter | |
Frequency | 11GHz ~ 20GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADMV8420 | |
Note | - | |
RF Type | - | |
RF Frequency | 11GHz ~ 20GHz | |
Function | Filter | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,137.14000 | $1,137.14 |
| Unit Price without VAT: | $1,137.14000 |
|---|---|
| Unit Price with VAT: | $1,239.48260 |

