1 Circuit IC Switch 16:1 5Ohm 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1606BRUZ-REEL7

DigiKey Part Number
ADG1606BRUZ-REEL7TR-ND - Tape & Reel (TR)
ADG1606BRUZ-REEL7CT-ND - Cut Tape (CT)
ADG1606BRUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG1606BRUZ-REEL7
Description
IC MUX 16:1 5OHM 28TSSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 5Ohm 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG1606BRUZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
22MHz
Manufacturer
Analog Devices Inc.
Charge Injection
33pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
18pF, 240pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
150pA
Multiplexer/Demultiplexer Circuit
16:1
Crosstalk
-62dB @ 1MHz
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
5Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
200mOhm
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single (V+)
3.3V ~ 16V
Supplier Device Package
28-TSSOP
Voltage - Supply, Dual (V±)
±3.3V ~ 8V
Base Product Number
Switch Time (Ton, Toff) (Max)
128ns, 109ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DG406EUI+Analog Devices Inc./Maxim Integrated962DG406EUI+-ND$29.73000Similar
DG406EUI+TAnalog Devices Inc./Maxim Integrated4,464175-DG406EUI+TCT-ND$29.73000Similar
DG506BEQ-T1-GE3Vishay Siliconix2,486742-DG506BEQ-T1-GE3CT-ND$7.95000Similar
MAX306EUI+Analog Devices Inc./Maxim Integrated308MAX306EUI+-ND$35.13000Similar
MAX306EUI+TAnalog Devices Inc./Maxim Integrated0MAX306EUI+T-ND$25.15793Similar
In-Stock: 351
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.28000$14.28
10$11.13700$111.37
25$10.35520$258.88
100$9.49410$949.41
250$9.35952$2,339.88
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.63285$8,632.85
Manufacturers Standard Package
Unit Price without VAT:$14.28000
Unit Price with VAT:$15.56520