
ADFS7124-4BBCPZ | |
|---|---|
DigiKey Part Number | 505-ADFS7124-4BBCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADFS7124-4BBCPZ |
Description | IC ADC 24BIT 32-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADFS7124-4BBCPZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Sigma-Delta |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V, ±1.8V |
Number of Bits 24 | Voltage - Supply, Digital 1.65V ~ 3.6V |
Sampling Rate (Per Second) 19.2k | Features GPIO, Integrated PGA, Multiplexed Input, Temperature Sensor |
Number of Inputs 4, 8 | Operating Temperature -40°C ~ 125°C |
Input Type Differential, Pseudo-Differential, Single Ended | Package / Case 32-VFQFN Exposed Pad, CSP |
Data Interface 3-Wire Serial, 4-Wire Serial, DSP, MICROWIRE, QSPI, SPI | Supplier Device Package 32-LFCSP (5x5) |
Configuration MUX-PGA-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.37000 | $32.37 |
| 10 | $25.94100 | $259.41 |
| 25 | $24.33720 | $608.43 |
| 100 | $22.57380 | $2,257.38 |
| 250 | $21.73328 | $5,433.32 |
| 500 | $21.22668 | $10,613.34 |
| Unit Price without VAT: | $32.37000 |
|---|---|
| Unit Price with VAT: | $35.28330 |

