Differential Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8130ARZ-REEL

DigiKey Part Number
AD8130ARZ-REELTR-ND - Tape & Reel (TR)
AD8130ARZ-REELCT-ND - Cut Tape (CT)
AD8130ARZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8130ARZ-REEL
Description
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8130ARZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1100V/µs
-3db Bandwidth
290 MHz
Current - Input Bias
500 nA
Voltage - Input Offset
400 µV
Current - Supply
13mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
25.2 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 629
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.10000$7.10
10$5.42200$54.22
25$5.00040$125.01
100$4.53680$453.68
250$4.46988$1,117.47
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.95771$9,894.27
Manufacturers Standard Package
Unit Price without VAT:$7.10000
Unit Price with VAT:$7.73900