


AD580TH | |
|---|---|
DigiKey Part Number | AD580TH-ND |
Manufacturer | |
Manufacturer Product Number | AD580TH |
Description | IC VREF SERIES 0.4% TO52-3 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.4% 10 mA TO-52-3 |
Datasheet | Datasheet |
EDA/CAD Models | AD580TH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 8µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.5V ~ 30V | |
Current - Supply | 1.5mA | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-206AC, TO-52-3 Metal Can | |
Supplier Device Package | TO-52-3 | |
Base Product Number |

