


AD5398BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5398BCPZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5398BCPZ-REEL7 |
Description | IC DAC 10BIT 8-LFCSP |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 8-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5398BCPZ-REEL7 Models |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Discontinued at DigiKey | INL/DNL (LSB) ±1.5, ±1 (Max) |
Number of Bits 10 | Architecture Current Sink |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 250µs (Typ) | Package / Case 8-WFDFN Exposed Pad, CSP |
Output Type Voltage - Unbuffered | Supplier Device Package 8-LFCSP (3x3) |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |

