
TMC6140-LA-T | |
|---|---|
DigiKey Part Number | 175-TMC6140-LA-TTR-ND - Tape & Reel (TR) 175-TMC6140-LA-TCT-ND - Cut Tape (CT) 175-TMC6140-LA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMC6140-LA-T |
Description | GATE DRIVER IC 5-30V QFN36 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET 36-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | TMC6140-LA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC), PMSM | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | - | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 500mA | |
Voltage - Supply | 3V ~ 3.6V | |
Voltage - Load | 5V ~ 30V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.38000 | $7.38 |
| 10 | $5.63300 | $56.33 |
| 25 | $5.19560 | $129.89 |
| 100 | $4.71490 | $471.49 |
| 250 | $4.51192 | $1,127.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.14038 | $8,280.76 |
| Unit Price without VAT: | $7.38000 |
|---|---|
| Unit Price with VAT: | $8.04420 |


