
MAX9921AUB/V+ | |
|---|---|
DigiKey Part Number | MAX9921AUB/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9921AUB/V+ |
Description | IC HALL EFFECT SENSOR DL 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor IC Voltage Input Logic Output 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9921AUB/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Hall Effect Sensor | |
Input Type | Voltage | |
Output Type | Logic | |
Current - Supply | 1.3 mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $3.69200 | $738.40 |
| Unit Price without VAT: | $3.69200 |
|---|---|
| Unit Price with VAT: | $4.02428 |

