
MAX9039BEBT+T | |
|---|---|
DigiKey Part Number | MAX9039BEBT+TTR-ND - Tape & Reel (TR) MAX9039BEBT+TCT-ND - Cut Tape (CT) MAX9039BEBT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9039BEBT+T |
Description | IC COMPARATOR 1 W/VOLT REF 6WLP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, Push-Pull, Rail-to-Rail, TTL 6-WLP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9039BEBT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 5.5V | |
Voltage - Input Offset (Max) | 1mV @ 5V | |
Current - Input Bias (Max) | 1pA @ 5V | |
Current - Output (Typ) | 8mA | |
Current - Quiescent (Max) | 100µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 450ns | |
Hysteresis | ±3mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-WFBGA, WLBGA | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WLP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.88000 | $3.88 |
| 10 | $2.89700 | $28.97 |
| 25 | $2.65040 | $66.26 |
| 100 | $2.37930 | $237.93 |
| 250 | $2.25004 | $562.51 |
| 500 | $2.20348 | $1,101.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.04019 | $5,100.47 |
| 5,000 | $1.99937 | $9,996.85 |
| Unit Price without VAT: | $3.88000 |
|---|---|
| Unit Price with VAT: | $4.22920 |


