
MAX77813EWP33+T | |
|---|---|
DigiKey Part Number | 505-MAX77813EWP33+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX77813EWP33+T |
Description | IC REG BUCK BOOST PROG 2A 20WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Programmable 2.6V 1 Output 2A 20-WFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | MAX77813EWP33+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.14V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-WLP (1.83x2.13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.55081 | $6,377.02 |
| 5,000 | $2.50208 | $12,510.40 |
| Unit Price without VAT: | $2.55081 |
|---|---|
| Unit Price with VAT: | $2.78038 |

