
MAX4885EEVKIT+ | |
|---|---|
DigiKey Part Number | MAX4885EEVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4885EEVKIT+ |
Description | EVAL BOARD FOR MAX4885E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX4885E - Video Multiplexer Video Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX4885E |
Packaging Box | Primary Attributes 1:2 VGA Switch |
Part Status Active | Secondary Attributes On-Board LEDs |
Type Video | Contents Board(s) |
Function Video Multiplexer | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.57000 | $72.57 |
| 10 | $72.40400 | $724.04 |
| Unit Price without VAT: | $72.57000 |
|---|---|
| Unit Price with VAT: | $79.10130 |

