Hot Swap Controller 1 Channel General Purpose 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4272ESA+T

DigiKey Part Number
MAX4272ESA+TR-ND - Tape & Reel (TR)
MAX4272ESA+CT-ND - Cut Tape (CT)
MAX4272ESA+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4272ESA+T
Description
IC HOT SWAP CTRLR GP 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4272ESA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
Auto Retry, OVP, UVLO
Programmable Features
Circuit Breaker, Current Limit, Fault Timeout
Voltage - Supply
2.7V ~ 13.2V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
600 µA
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,506
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.69000$13.69
10$10.67000$106.70
25$9.91440$247.86
100$9.08440$908.44
250$8.93980$2,234.95
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$8.04700$20,117.50
Manufacturers Standard Package
Unit Price without VAT:$13.69000
Unit Price with VAT:$14.92210